745-010-525-201

Heilind Number:EDA745-010-525-201
Manufacturer:EDAC
Manufacturer Number:745-010-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-525-201

Detailed Description

Introducing our 745-010-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision engineering, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows of ten copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees secure and efficient signal transmission. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing cutting-edge electronics or upgrading existing systems, trust in the performance and quality of our Press-fit Card Edge Connector. Explore our full range of products in the Connectors category for all your PCB connectivity needs.