745-010-525-206

Heilind Number:EDA745-010-525-206
Manufacturer:EDAC
Manufacturer Number:745-010-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-525-206

Detailed Description

Introducing the 745-010-525-206 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. This connector, featuring a timeless black design, is not only visually appealing but also highly functional, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission across 10 positions. The straight mount orientation ensures easy installation and a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial and electronic applications. Trust in its performance and quality to elevate your PCB connectivity experience.