745-010-540-101

Heilind Number:EDA745-010-540-101
Manufacturer:EDAC
Manufacturer Number:745-010-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-540-101

Detailed Description

Introducing the 745-010-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a striking black color and a single row layout, accommodating up to 10 positions with a pitch of .1 inch. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures optimal performance in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees secure and efficient power transmission. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Trust the 745-010-540-101 for high-quality board-to-board connectivity in your electronic projects.