745-010-540-106

Heilind Number:EDA745-010-540-106
Manufacturer:EDAC
Manufacturer Number:745-010-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-540-106

Detailed Description

Introducing our 745-010-540-106 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connections. Designed for reliability and longevity, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in the most demanding environments. With a single row configuration and 10 positions, it offers easy and efficient connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector delivers exceptional performance. Upgrade your connectivity with our 745-010-540-106 Card Edge Connector.