745-010-540-201

Heilind Number:EDA745-010-540-201
Manufacturer:EDAC
Manufacturer Number:745-010-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-540-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With a current rating of 3 A, it ensures reliable power transmission. Boasting a dual-row configuration with 10 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its pitch of .1 in and row spacing of .2 in, along with straight mount orientation, make installation a breeze. Upgrade your devices with this high-quality connector.