745-010-540-206

Heilind Number:EDA745-010-540-206
Manufacturer:EDAC
Manufacturer Number:745-010-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-540-206

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector offers efficient power transmission with a 3A amperage. Built to last, its UL 94V-0 Thermoplastic Polyester housing ensures durability in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Supporting up to 10 positions, it's perfect for multi-board setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different applications. Upgrade your PCB connections with this essential component.