745-010-541-101

Heilind Number:EDA745-010-541-101
Manufacturer:EDAC
Manufacturer Number:745-010-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-541-101

Detailed Description

Introducing our 745-010-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector not only looks professional but also offers superior performance. With a 3A amperage rating, it ensures safe and efficient power transfer. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for single-row connections, this connector features 10 positions for versatile use. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for your next PCB project.