745-010-541-206

Heilind Number:EDA745-010-541-206
Manufacturer:EDAC
Manufacturer Number:745-010-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-541-206

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for durability and high performance, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of devices, while the straight mount orientation allows for easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB design with this essential component.