745-010-545-101

Heilind Number:EDA745-010-545-101
Manufacturer:EDAC
Manufacturer Number:745-010-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-545-101

Detailed Description

Introducing our premium 745-010-545-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector boasts a sleek black design that not only looks sleek but also ensures reliable performance. With a current rating of 3 A, it is perfect for high-power applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and resilience. Featuring a single row configuration with 10 positions and a pitch of .1 inches, it offers efficient signal transmission. The copper alloy contact material and .2-inch row spacing further enhance conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial environments. Elevate your PCB connections with this top-of-the-line Card Edge Connector, a must-have in any professional setup.