745-010-545-201

Heilind Number:EDA745-010-545-201
Manufacturer:EDAC
Manufacturer Number:745-010-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable signal transmission with a pitch of .1 inches and row spacing of .2 inches. Perfect for board-to-board connections, it boasts ten positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Upgrade your setup with this essential component for efficient data transfer.