745-010-545-206

Heilind Number:EDA745-010-545-206
Manufacturer:EDAC
Manufacturer Number:745-010-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material made of Copper Alloy, it ensures reliable conductivity. Sporting a dual-row design with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for up to 10 positions. The straight mount orientation allows for effortless installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your setup with this essential component for efficient board-to-board connections.