745-010-560-206

Heilind Number:EDA745-010-560-206
Manufacturer:EDAC
Manufacturer Number:745-010-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-010-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-010-560-206

Detailed Description

Introducing our 745-010-560-206 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of ten contact positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the quality and performance of our Card Edge Connector for your PCB assembly needs.