745-011-520-101

Heilind Number:EDA745-011-520-101
Manufacturer:EDAC
Manufacturer Number:745-011-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-011-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-011-520-101

Detailed Description

Introducing our 745-011-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector not only offers a high amperage rating of 3 A but also ensures optimal performance in a wide operating temperature range of -40 to 105 °C. With a single row design featuring 11 copper alloy contacts spaced at a .1-inch pitch and .2-inch row spacing, it guarantees secure and efficient signal transmission. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Trust in the quality and precision of this connector to elevate your PCB connectivity experience.