745-011-522-101

Heilind Number:EDA745-011-522-101
Manufacturer:EDAC
Manufacturer Number:745-011-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-011-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-011-522-101

Detailed Description

Introducing the 745-011-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector is not only visually appealing but also built to last. With a low amperage rating of 3A, it is perfect for a variety of electronic applications. The copper alloy contact material ensures optimal conductivity, while the precisely spaced rows and pitch of .1 inch guarantee a secure fit. Featuring 11 positions in a single row configuration, it offers ample connectivity options. Designed for straight mounting orientation, it is easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your PCB connections with the 745-011-522-101 and experience seamless performance like never before.