745-011-525-101

Heilind Number:EDA745-011-525-101
Manufacturer:EDAC
Manufacturer Number:745-011-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-011-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-011-525-101

Detailed Description

Enhance your PCB connectivity with our 745-011-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, it offers high conductivity and precision. Featuring 11 positions in a single row layout, it's perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to install. Upgrade your connectivity solutions with this essential component from our range of quality connectors.