745-011-540-101

Heilind Number:EDA745-011-540-101
Manufacturer:EDAC
Manufacturer Number:745-011-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-011-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-011-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Its single row configuration with 11 positions offers convenient connectivity for various applications. The contact material, a robust Copper Alloy, guarantees optimal signal transfer efficiency. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment on the board. Engineered for versatility, it offers a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Trust in our Press-fit Card Edge Connector to deliver exceptional quality and performance, every time.