745-011-541-101

Heilind Number:EDA745-011-541-101
Manufacturer:EDAC
Manufacturer Number:745-011-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-011-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-011-541-101

Detailed Description

Enhance connectivity and streamline your PCB design with our 745-011-541-101 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row of 11 positions, each meticulously crafted with durable copper alloy contacts for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while the .1 inch pitch and .2 inch row spacing facilitate seamless integration onto your board. With a robust amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in our superior quality and innovation to elevate your electronic projects to new heights.