745-011-541-106

Heilind Number:EDA745-011-541-106
Manufacturer:EDAC
Manufacturer Number:745-011-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-011-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-011-541-106

Detailed Description

Introducing our 745-011-541-106 Press-fit Card Edge Connector, a key component for seamless board-to-board PCB connectivity. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a single row layout and a pitch of 0.1 inches, it allows for easy and efficient installation. The 11 copper alloy contact positions guarantee secure and stable connections, while the 3A amperage rating meets industry standards for power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision engineering to elevate the performance of your electronic devices.