745-011-545-101

Heilind Number:EDA745-011-545-101
Manufacturer:EDAC
Manufacturer Number:745-011-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-011-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-011-545-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Featuring a sleek black finish, this connector not only enhances the aesthetic appeal of your PCB setup but also ensures utmost durability and longevity. With a contact material of Copper Alloy, it guarantees excellent conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers fire resistance and peace of mind. The connector's 11 positions and single row configuration, with a pitch of .1 inches and row spacing of .2 inches, make it perfect for compact and efficient PCB layouts. Rated for 3A of power, it can handle demanding applications with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 745-011-545-101 for seamless connectivity and optimal performance in your electronic projects.