745-012-520-101

Heilind Number:EDA745-012-520-101
Manufacturer:EDAC
Manufacturer Number:745-012-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-520-101

Detailed Description

Introducing our 745-012-520-101 Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising durability and performance. This sleek black connector boasts a sleek design and robust construction, featuring UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and 12 positions in a single row, it offers precise and efficient connectivity in any application. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Trust in this connector for your PCB assembly needs, where quality and functionality meet seamlessly. Explore more of our innovative product offerings in the Connectors category.