745-012-520-201

Heilind Number:EDA745-012-520-201
Manufacturer:EDAC
Manufacturer Number:745-012-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-520-201

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The Copper Alloy contacts, along with a pitch of .1 in, guarantee efficient signal transfer. Boasting a double-row design with 12 positions, it accommodates multiple connections. Its straight mount orientation and compact size make it easy to integrate into any PCB layout. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a variety of environments. Rest assured, it's also RoHS compliant, meeting international standards for environmental safety. Upgrade your devices with this high-quality Card Edge Connector for seamless connectivity.