745-012-522-101

Heilind Number:EDA745-012-522-101
Manufacturer:EDAC
Manufacturer Number:745-012-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-522-101

Detailed Description

Introducing our 745-012-522-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row configuration and 12 positions, it offers efficient connectivity in compact spaces. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector can accommodate up to 3A of current, making it suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Trust in the 745-012-522-101 for seamless and reliable card edge connections in your next project.