745-012-522-201

Heilind Number:EDA745-012-522-201
Manufacturer:EDAC
Manufacturer Number:745-012-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration. This sleek, black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a double row configuration and 12 positions, it offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy mating. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of industries. Upgrade your setup with this essential component for optimal board-to-board connections.