745-012-525-101

Heilind Number:EDA745-012-525-101
Manufacturer:EDAC
Manufacturer Number:745-012-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-525-101

Detailed Description

Introducing our 745-012-525-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a contact material of high-quality Copper Alloy, it guarantees excellent conductivity and long-lasting connectivity. The connector's single-row design, with a pitch of .1 inches and row spacing of .2 inches, offers efficient and space-saving integration. Boasting 12 positions and a 3A amperage, it is ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 745-012-525-101 for seamless and secure PCB connections, meeting the highest industry standards.