745-012-525-201

Heilind Number:EDA745-012-525-201
Manufacturer:EDAC
Manufacturer Number:745-012-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-525-201

Detailed Description

Introducing our 745-012-525-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black design, this connector offers a seamless integration into your electronic devices. With a robust amperage rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, it provides secure and stable connections. With 12 positions available, you can easily accommodate multiple components. The straight mount orientation simplifies installation on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in our 745-012-525-201 for superior performance in your connectivity applications.