745-012-540-101

Heilind Number:EDA745-012-540-101
Manufacturer:EDAC
Manufacturer Number:745-012-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-540-101

Detailed Description

Introducing our 745-012-540-101 Press-fit Card Edge Connector, designed for seamless integration in your electronic devices. This sleek and sturdy connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offers reliable connectivity with a maximum amperage of 3 A. With a single row of precision-machined Copper Alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it ensures optimal signal transmission in high-density PCB layouts. Boasting 12 positions, this connector facilitates versatile board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in the quality and durability of this essential component, meticulously engineered to meet the demands of modern technology. Elevate your designs with the 745-012-540-101 Card Edge Connector.