745-012-540-201

Heilind Number:EDA745-012-540-201
Manufacturer:EDAC
Manufacturer Number:745-012-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-540-201

Detailed Description

Enhance your PCB connections with this Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it offers reliable power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Boasting two rows and 12 positions, it accommodates multiple connections with ease. The Straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.