745-012-541-101

Heilind Number:EDA745-012-541-101
Manufacturer:EDAC
Manufacturer Number:745-012-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-541-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector ( 745-012-541-101). Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission. The single-row design with 12 positions offers seamless integration, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 in and row spacing of .2 in, it's perfect for precise PCB assembly. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in our quality products to enhance your connectivity solutions.