745-012-541-201

Heilind Number:EDA745-012-541-201
Manufacturer:EDAC
Manufacturer Number:745-012-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage rating of 3 A, it offers reliable power transmission for your applications. The two rows of Copper Alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, provide secure and efficient connections. With a total of 12 positions, this connector allows for versatile board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your systems with this essential component, perfect for demanding industrial and commercial settings.