745-012-545-101

Heilind Number:EDA745-012-545-101
Manufacturer:EDAC
Manufacturer Number:745-012-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-545-101

Detailed Description

Introducing our 745-012-545-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic devices. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, it offers exceptional conductivity and signal integrity. The connector accommodates 12 positions in a single row, with a current rating of 3A, making it ideal for power and data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and secure PCB connections in your next project.