745-012-545-106

Heilind Number:EDA745-012-545-106
Manufacturer:EDAC
Manufacturer Number:745-012-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-545-106

Detailed Description

Introducing our 745-012-545-106 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. Designed in sleek black, this connector features a single row configuration with 12 positions, ideal for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise mating is ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector is a must-have component for your PCB assembly needs. Trust in its quality and efficiency to elevate your connectivity solutions.