745-012-545-201

Heilind Number:EDA745-012-545-201
Manufacturer:EDAC
Manufacturer Number:745-012-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-545-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector, designed for seamless integration on PCBs. Its sleek black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a double row layout, featuring 12 copper alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing offer precise positioning, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.