745-012-560-201

Heilind Number:EDA745-012-560-201
Manufacturer:EDAC
Manufacturer Number:745-012-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-560-201

Detailed Description

Introducing our 745-012-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and performance in mind, this connector boasts a high amperage rating of 3 A, making it ideal for powering even the most demanding applications. Its durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures long-lasting durability, while the copper alloy contact material guarantees efficient signal transmission. With two rows and 12 positions, this connector offers ample connectivity options, all with a pitch of .1 in and row spacing of .2 in for easy installation. Whether in straight or right-angle mount orientation, it delivers optimal functionality even in harsh environments, thanks to its wide operating temperature range of -40 to 105 °C. Trust in the 745-012-560-201 for seamless and secure card edge connections in your PCB designs.