745-012-560-206

Heilind Number:EDA745-012-560-206
Manufacturer:EDAC
Manufacturer Number:745-012-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-012-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-012-560-206

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Featuring a sleek black design, this connector not only looks great but also delivers reliable power with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety for your electronic projects. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, you can easily connect up to 12 positions with precision. The straight mount orientation ensures seamless integration onto your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our Card Edge Connector to provide secure and efficient board-to-board connections for your projects.