745-013-520-101

Heilind Number:EDA745-013-520-101
Manufacturer:EDAC
Manufacturer Number:745-013-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-013-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-013-520-101

Detailed Description

Introducing our 745-013-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector not only delivers on aesthetics but also on performance. With a single row design, it offers easy installation and a pitch of .1 inches, perfect for compact PCB layouts. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for effortless integration. Suitable for a wide range of applications, this connector boasts a total of 13 positions and can handle an amperage of up to 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Trust in the 745-013-520-101 for seamless and efficient board-level connections.