745-013-522-101

Heilind Number:EDA745-013-522-101
Manufacturer:EDAC
Manufacturer Number:745-013-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-013-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-013-522-101

Detailed Description

Upgrade your PCB connectivity with our 745-013-522-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 3A amperage rating and features a single row layout with 13 positions, perfect for efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable signal transmission. With a pitch and row spacing of .1in and .2in respectively, it offers precise and secure mating. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in demanding environments. Elevate your connectivity solutions with this essential component.