745-013-525-101

Heilind Number:EDA745-013-525-101
Manufacturer:EDAC
Manufacturer Number:745-013-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-013-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-013-525-101

Detailed Description

Introducing our 745-013-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With a striking black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks sharp but also offers exceptional durability. Designed for optimal performance, it features copper alloy contacts capable of handling up to 3A of current. The precision-engineered .1 inch pitch and .2 inch row spacing ensure a perfect fit every time, with 13 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.