745-013-540-101

Heilind Number:EDA745-013-540-101
Manufacturer:EDAC
Manufacturer Number:745-013-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-013-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-013-540-101

Detailed Description

Introducing our 745-013-540-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. With a striking black finish, this connector not only enhances the aesthetics of your electronic devices but also delivers high performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in operation. Featuring a single row design with 13 positions, and a pitch of 0.1 inches, it offers precise and secure connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with the 745-013-540-101 and experience seamless functionality like never before.