745-013-541-101

Heilind Number:EDA745-013-541-101
Manufacturer:EDAC
Manufacturer Number:745-013-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-013-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-013-541-101

Detailed Description

Introducing our 745-013-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector offers not just style but also substance, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring superior performance even in demanding environments. Engineered for efficiency, it features a single row with 13 positions and a pitch of .1 inches, making it ideal for high-density applications. Crafted from robust Copper Alloy, the contacts guarantee low resistance and optimal signal transmission. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand the rigors of industrial use. Whether you're designing cutting-edge electronics or upgrading existing systems, this Card Edge Connector is a must-have component for seamless board-to-board connections. Elevate your connectivity game with this essential product from our extensive range of PCB connectors.