745-014-520-101

Heilind Number:EDA745-014-520-101
Manufacturer:EDAC
Manufacturer Number:745-014-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-014-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-014-520-101

Detailed Description

Introducing our 745-014-520-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row design and 14 positions, it offers seamless connectivity for your devices. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for even the most demanding environments. Trust in the 745-014-520-101 for secure and efficient card edge connections.