745-014-522-101

Heilind Number:EDA745-014-522-101
Manufacturer:EDAC
Manufacturer Number:745-014-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-014-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-014-522-101

Detailed Description

Introducing our 745-014-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimum performance, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 14 positions, it offers ample connectivity options while maintaining a compact footprint. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing efficient signal transmission. The connector features a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation and compatibility with standard PCB layouts. Engineered for versatility, it can be mounted in a straight orientation, perfect for streamlined PCB assembly processes. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industrial applications. Explore the potential of seamless board-to-board connections with our cutting-edge Card Edge Connector.