745-014-522-201

Heilind Number:EDA745-014-522-201
Manufacturer:EDAC
Manufacturer Number:745-014-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-014-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-014-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity, while its 2-row configuration with 14 positions offers versatile connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, its straight mount orientation simplifies installation. Elevate your electronic designs with this essential component.