745-014-522-206

Heilind Number:EDA745-014-522-206
Manufacturer:EDAC
Manufacturer Number:745-014-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-014-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-014-522-206

Detailed Description

Enhance connectivity within your PCB with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it offers reliable performance with a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise positioning, accommodating up to 14 positions. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees robust functionality in various environments. Explore seamless connections with this essential component for your electronic projects.