745-014-540-101

Heilind Number:EDA745-014-540-101
Manufacturer:EDAC
Manufacturer Number:745-014-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-014-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-014-540-101

Detailed Description

Introducing our 745-014-540-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring high performance even in the most demanding environments. Its single row configuration, featuring 14 positions with a pitch of .1 inches, guarantees reliable connectivity with minimal space requirements. The copper alloy contact material and straight mount orientation further enhance its efficiency. Rated for an amperage of 3A and operational in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your connectivity with ease and confidence with our Card Edge Connector.