745-014-545-101

Heilind Number:EDA745-014-545-101
Manufacturer:EDAC
Manufacturer Number:745-014-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-014-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-014-545-101

Detailed Description

Introducing the 745-014-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sharp but also ensures superior performance. Featuring a single row design with 14 positions and a tight pitch of .1 inches, it offers high-density connectivity in a compact form. The copper alloy contact material guarantees efficient power transfer, with a current rating of 3A. Engineered for ease of installation, this connector is straight-mounted for effortless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the 745-014-545-101 for seamless and reliable card edge connections in your electronic designs.