745-014-545-201

Heilind Number:EDA745-014-545-201
Manufacturer:EDAC
Manufacturer Number:745-014-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-014-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-014-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a 2-row configuration and 14 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector is a versatile solution for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions with ease. Upgrade your PCB setup with this high-quality Card Edge Connector and experience seamless connectivity like never before.