745-014-545-206

Heilind Number:EDA745-014-545-206
Manufacturer:EDAC
Manufacturer Number:745-014-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-014-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-014-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission. Featuring 14 positions and a straight mount orientation, it's perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic needs. Elevate your assembly process with this essential component.