745-014-560-201

Heilind Number:EDA745-014-560-201
Manufacturer:EDAC
Manufacturer Number:745-014-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-014-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-014-560-201

Detailed Description

Introducing our 745-014-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black finish, this connector offers both form and function. With a 3A amperage rating, it ensures efficient power transmission. Featuring two rows of copper alloy contacts spaced at 0.1" pitch and 0.2" row spacing, it provides 14 positions for secure board-to-board connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Trust in this connector for superior performance and durability in your electronic designs.