745-014-560-206

Heilind Number:EDA745-014-560-206
Manufacturer:EDAC
Manufacturer Number:745-014-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-014-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-014-560-206

Detailed Description

Introducing our 745-014-560-206 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a total of 14 positions with a pitch of .1 inches, perfect for precise and efficient connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in various environments. Trust in the 745-014-560-206 for your PCB connectivity needs, where quality meets innovation.