745-015-520-101

Heilind Number:EDA745-015-520-101
Manufacturer:EDAC
Manufacturer Number:745-015-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-015-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-015-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable connectivity in your electronic devices. Engineered to meet stringent industry standards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. Perfect for single-row applications, it features 15 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a professional in the field or a DIY enthusiast, you can trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs. Elevate your projects with seamless and reliable connectivity.